Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch, Latching, Latching, Panel, Panel Mount, 16.2 mm Cutout, DPDT,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-3387
Mfr. Part No.:
MP0045/1E0NN000S
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Series

MP0045

Illuminated

No

Product Type

Push Button Switch

Switch Operation

Latching, Latching

Mount Type

Panel, Panel Mount

Panel Cutout Size

16.2 mm

Contact Configuration

DPDT

IP Rating

IP67, IP67

Contact DC Voltage

250 V

Contact AC Voltage

250 V

Actuator Style

Round

Maximum Operating Temperature

55 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

RoHS

Switch Configuration

DPCO

Switch Contact Current

1 A

Terminal Type

Solder Tag

COO (Country of Origin):
CN
Stainless Steel Double Pole Changeover Switches

16mm diameter

Solder Tag

Polished Stainless Steel body or Anodised versions

Choice of switch action depending on part code:

Part codes containing /1D0 or /3D0 - Momentary action

Part codes containing /1E0 or /3E0 - Latching action

Choice of profile depending on part code prefix:

MP0045/1 Low Profile

MP0045/3 Prominent Button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy