Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Blue
- RS Stock No.:
- 187-3306
- Distrelec Article No.:
- 304-31-846
- Mfr. Part No.:
- MP0045/1E1BL012S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Subtotal (1 tray of 40 units)*
€1,406.16
(exc. VAT)
€1,729.56
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €35.154 | €1,406.16 |
*price indicative
- RS Stock No.:
- 187-3306
- Distrelec Article No.:
- 304-31-846
- Mfr. Part No.:
- MP0045/1E1BL012S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | MP0045/1E1 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPCO | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series MP0045/1E1 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPCO | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MP0045/1E1 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - MP0045/1E1BL012S
This push button switch is designed for seamless integration in various applications. It features a round chrome push button and is illuminated with a blue LED, enhancing visibility in low-light conditions. With a panel cut-out diameter of 16.2mm, it is crafted for easy panel mounting. This switch is rated IP67, ensuring protection against dust and moisture, making it suitable for demanding environments.
Features & Benefits
• Latching mechanism provides reliable and secure operation
• Illuminated blue LED enhances visibility and user experience
• IP67 rating offers protection against dust and water
• DPDT configuration allows versatile circuit control
• Chrome push button adds a modern aesthetic to installations
• Operating temperature range from -20 to +55°C for wide usability
Applications
• Utilised in automation systems requiring secure switching
• Employed in electronics for circuit control and signalling
• Used in mechanical setups where robust components are required
• Suitable for outdoor due to its IP67 rating
What type of connection does this switch use?
It utilises solder tag terminals, providing a reliable connection for various wiring configurations.
How does the latching function enhance usability in industrial applications?
The latching feature ensures that the switch remains in its chosen position until manually reset, helping to prevent accidental shutdowns or changes during operation.
Can this switch handle both AC and DC voltage?
Yes, it has a contact AC voltage rating of 250 V and a contact DC voltage rating of 12V, making it versatile for different electrical systems.
What is the minimum temperature at which this switch can operate effectively?
The switch can function reliably at temperatures as low as -20°C, ensuring performance in cold environments.
Related links
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
