Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Amber

Subtotal (1 tray of 40 units)*

€1,413.72

(exc. VAT)

€1,738.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€35.343€1,413.72

*price indicative

RS Stock No.:
187-3305
Mfr. Part No.:
MP0045/1E1AM220S
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

MP0045/1E1

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Tag

LED Colour

Amber

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPCO

Switch Contact Current

3A

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
CN

Bulgin MP0045/1E1 Series Push Button Switch, 250V AC Voltage Rating, 16.2mm Panel Cut Out Diameter - MP0045/1E1AM220S


This push button switch is designed for panel mounting, featuring a round chrome design and an illuminated amber LED indicator for enhanced visibility. With a panel cut-out diameter of 16.2mm, this latching push button switch is built to operate under demanding conditions, certified with an IP67 rating for dust and water resistance. It remains functional over a temperature range of -20 to +55°C, making it suitable for various applications in automation and industrial settings.

Features & Benefits


• Latching operation ensures a consistent state until manually switched

• Illuminated with an amber LED for clear status indication

• Robust IP67 rating protects against dust and water ingress

• Designed for panel mounting for easy installation

• DPDT contact configuration allows versatile control options

• Constructed with brass contacts for durability and performance

Applications


• Used for machine control in industrial automation

• Suitable for electronic equipment panels

• Ideal for harsh environments requiring water and dust resistance

• Utilised in control panels where clear status indication is essential

What is the minimum and maximum operating temperature for this switch?


The switch operates effectively within a minimum temperature of –20°C and a maximum of +55°C, making it versatile for various environmental conditions.

How does the IP67 rating benefit this switch?


The IP67 rating signifies complete protection against dust and temporary immersion in water, ensuring reliable performance in challenging environments.

What type of terminals does this switch come with?


It features solder tag terminals, allowing for secure and long-lasting connections in electronic applications.

Can this switch handle alternating and direct current?


Yes, it is rated for a maximum contact AC voltage of 250V and DC voltage of 220V, suitable for different electrical systems.

What contact current rating does this switch offer?


This model can handle a contact current rating of 3A, making it effective for various electrical loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy