Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, DPDT, Blue LED,

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€35.76

(exc. VAT)

€43.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€35.76-
5 - 9€33.616%
10 - 19€31.4811%
20 +€28.6119%

*price indicative

RS Stock No.:
187-3403
Mfr. Part No.:
MP0045/1D1BL012S
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

MP0045

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder Tag

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPCO

Switch Contact Current

3A

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Stainless Steel Illuminated Double Pole Changeover Switches

18mm diameter

Choice of switch action depending on part code:

Part codes containing /1D1 or /1D2 - Momentary action

Part codes containing /1E1 or /1E2 - Latching action

Choice of Illumination style depending on part code:

Part codes containing /1D1 or /1E1 - Centre dot

Part codes containing /1D2 or /1E2 - Ring

Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue

Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy