Bulgin MP0045 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Blue LED

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€26.94

(exc. VAT)

€33.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.94-
10 - 24€24.528%
25 - 49€21.5520%
50 - 99€17.9233%
100 +€17.5434%

*price indicative

RS Stock No.:
861-0343
Distrelec Article No.:
135-07-340
Mfr. Part No.:
MP0045/1E2BL012
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Series

MP0045

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
CN

Bulgin MP0045 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 3A Contact Current Rating - MP0045/1E2BL012


This push button switch is designed for panel mounting and ensures reliable operation with latching functionality. The switch features a panel cut-out diameter of 16.2mm and an appealing silver finish, making it suitable for various applications in the automation and electrical fields.

Features & Benefits


• Robust DPDT contact configuration offering enhanced functionality

• Rated for 50V with a current capacity of 3A for versatile use

• Solder terminal type supports efficient and secure connections

• Compact size perfectly fits standard panel cut-outs

Applications


• Used for control in lighting systems requiring visual feedback

• Integrated into machinery for operational safety and efficiency

• Suitable for custom control panels in industrial environments

• Effective in automotive to enhance user interaction

What does the latching feature of the switch enable in practical applications?


The latching feature allows the switch to retain its state once activated, enabling hands-free operation. This is particularly useful in control systems where continuous pressure is not feasible, improving overall user experience.

How does the blue LED illumination enhance usability in various environments?


The blue LED provides clear visibility even in dimly lit settings, helping users quickly identify the switch's status. This is advantageous in applications where precise control is essential, such as control panels in dark environments.

What are the benefits of using a DPDT configuration in this switch?


A DPDT configuration enables two separate circuits to be controlled simultaneously, which is beneficial for applications requiring versatility and functionality. This design facilitates complex operations in various electronic systems, making it ideal for multiple tasks.

Stainless Steel Vandal Resistant Pushbutton


Prominent, domed and low profile versions

IP66 & 68 front panel sealing options

Vandal resistant stainless steel switch body and button

High resistance to wear and tear, corrosion and harsh use in hostile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy