NKK Switches YB Series Illuminated Push Button Switch, (On)-On, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 195-9448
- Mfr. Part No.:
- YB26WCKW01
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 195-9448
- Mfr. Part No.:
- YB26WCKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, CSA, RoHS | ||
- COO (Country of Origin):
- PH
The NKK Switches push button DPDT switch has On-(On) circuit configuration belongs to YB series. Phosphor bronze with tin plating terminals are used for switch as well as for lamp terminals.
It uses spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.
Combination bezel-barrier is an integral part of the switch and prevents accidental actuation.
Distinctive design of snap-action contacts for shock resistance, long life, and sensitive actuation.
High density design to give behind panel depth of less than one inch
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red IP65,
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
