NKK Switches YB Series Illuminated Push Button Switch, On-On, Panel, 15 mm Cutout, SPDT, IP65, 125 V 125 V ac

Temporarily out of stock
RS Stock No.:
181-7075
Mfr. Part No.:
YB16CKW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

On-On

Actuator Colour

Black

Illuminated

Yes

Series

YB

Panel Cutout Size

15 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Lug

IP Rating

IP65

Contact DC Voltage

125V

Contact AC Voltage

125V ac

Actuator Style

Round

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Switch Configuration

On-On

Standards/Approvals

CSA, IEC 60529, UL 94 V-0, UL Recognised

Switch Contact Current

3A

COO (Country of Origin):
PH
3A Power Level & 0.4VA Logic Level, Snap-in and Bushing Mount, Single and Bicolour LED Illumination, Square, Round and Rectangular Cap Options,

Full face or spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.

Choice of super-bright LEDs in white, green, and blue or bright red, amber, and green LEDs.

Non-illuminated models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy