NKK Switches YB Series Push Button Switch, On-On, Panel, 16 mm Cutout, DPDT, Amber, Blue, Green, Red, White LED, IP65,
- RS Stock No.:
- 196-0277
- Mfr. Part No.:
- YB26WSKW01
- Manufacturer:
- NKK Switches
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-0277
- Mfr. Part No.:
- YB26WSKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Amber, Blue, Green, Red, White | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL 94 V0 | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation On-On | ||
Illuminated No | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Amber, Blue, Green, Red, White | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Standards/Approvals UL 94 V0 | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- PH
The NKK Switches Short Body Illuminated Pushbutton Switch has a Silver contact finish. It has a Square Cap type actuator.
Poles DPDT
Termination Style Solder Lug
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- Bulgin MP Series Push Button Switch Panel SPDT Blue Red IP68,
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
