NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Panel, 16.2 x 16.2 mm Cutout, DPDT, Red LED, 30 V dc 250
- RS Stock No.:
- 195-9463
- Mfr. Part No.:
- UB25KKW015C
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 195-9463
- Mfr. Part No.:
- UB25KKW015C
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 x 16.2 mm | |
| Series | UB | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 x 16.2 mm | ||
Series UB | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
The NKK Switches push button DPDT switch has On-(On) circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Combination of PCB mountability and short body allows use in compact application
Small behind panel dimensions for snap in mounting in a tight spaces
latch down mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status
Terminals are epoxy sealed to lock out flux, solvents, and after contaminants.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Red LED 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
