NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Through Hole, SPDT, Green LED, 30 V dc 250 V ac
- RS Stock No.:
- 181-7062
- Mfr. Part No.:
- UB15SKW035F
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 181-7062
- Mfr. Part No.:
- UB15SKW035F
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| LED Colour | Green | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
LED Colour Green | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Green LED 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount SPDT 30 V dc 250 V ac
- NKK Switches HB Series Illuminated Push Button Switch Through Hole SPST Green LED, 28 V
