Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPST, Green LED, IP65, 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.49

(exc. VAT)

€63.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€51.49
10 +€47.42

*price indicative

RS Stock No.:
208-8039
Mfr. Part No.:
MPI005RTELSGN12
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Solder

IP Rating

IP65

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Contact Current

1A

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
CN
The Bulgin stainless steel illuminated vandal resistant switch has IP65 rating. It has silver contacts.

It has 0.8Nm rear nut fixing torque

It operates on -25°C to +55°C temp range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy