Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Green, Blue LED, IP66, 24 V

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€40.03

(exc. VAT)

€49.24

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€40.03-
10 - 49€37.107%
50 - 99€32.6618%
100 +€30.1124%

*price indicative

Packaging Options:
RS Stock No.:
708-3059
Distrelec Article No.:
303-26-303
Mfr. Part No.:
MPI002/28/D5
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

MPI002

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green, Blue

Terminal Type

Solder

IP Rating

IP66

Minimum Operating Temperature

-30°C

Actuator Style

Button

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Switch Contact Current

50mA

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
TN

Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 24V Voltage Rating - MPI002/28/D5


This push button switch is designed for panel mounting and is particularly suitable for industrial applications. With a robust stainless steel construction and a 19.2mm cut-out diameter, it offers a momentary action for reliable function and long-term performance in challenging environments.

Features & Benefits


• Momentary action ensures precise operation for control applications

• IP66 rating protects against dust and water ingress

• Stainless steel body enhances durability and corrosion resistance

• SPST contact configuration for straightforward on/off switching

• Safe for use within a voltage rating of 24V DC and 50mA

Applications


• Used for control panels in automation systems

• Suitable for electrical equipment requiring momentary operation

• Employed in user interfaces where visibility is crucial

• Ideal for harsh environments due to its robust design

How does the construction material impact the switch's performance?


The stainless steel construction provides increased durability and corrosion resistance, making it suitable for various industrial applications that may expose it to harsh conditions.

What is the operational temperature range for this product?


The operating temperature range spans from -30°C to +70°C, ensuring functionality in both very cold and hot environments.

What LED configurations are available for visibility?


It features a combination of green and blue LED illumination, providing clear visual feedback for switching applications even in low-light scenarios.

Stainless Steel Vandal Resistant Illuminated Pushbutton


Vandal resistant stainless steel switch body and button

Dot or ring illumination

Single pole, push to make

Bright Daylight LEDs

Separate LED terminals

750,000 mechanical operations minimum

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy