Idec MW1B Series Push Button Switch, Panel Mount Green, DPDT, IP66

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€46.65

(exc. VAT)

€57.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.65-
5 - 9€44.324%
10 - 49€42.129%
50 +€39.9714%

*price indicative

RS Stock No.:
210-4175
Mfr. Part No.:
MW1B-A12G
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

No

Series

MW1B

Mount Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Flush

IP Rating

IP66

Minimum Operating Temperature

-25°C

Push Button Material

Silver

Maximum Operating Temperature

70°C

Hazardous Area Certification

CCC, EN

Standards/Approvals

EN and CCC Approved

COO (Country of Origin):
JP
The MW series green color flush pushbutton has DPDT contacts and provide maintained operation. It provided IP66 degree of protection.

Endures harsh environment

Heavy duty switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy