Idec MW1B Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, DPDT, IP66 110 V ac
- RS Stock No.:
- 210-4187
- Mfr. Part No.:
- MW1B-M32R
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.54 |
| 5 - 9 | €38.51 |
| 10 - 49 | €36.58 |
| 50 + | €34.78 |
*price indicative
- RS Stock No.:
- 210-4187
- Mfr. Part No.:
- MW1B-M32R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MW1B | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 110V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary, Maintained | |
| Switch Contact Current | 10A | |
| Standards/Approvals | EN, IEC 60529, CCC | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MW1B | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 110V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary, Maintained | ||
Switch Contact Current 10A | ||
Standards/Approvals EN, IEC 60529, CCC | ||
Legend Blank | ||
Non Compliant
- COO (Country of Origin):
- JP
The MW series red color mushroom shape pushbutton has DPDT contacts and provide momentary operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
Related links
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW1B Series Push Button Switch 22 mm Cutout Green IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Black IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW Series Push Button Switch DPDT, IP66
