Idec MW1B Series Push Button Switch, Panel Mount, 22 mm Cutout Black, DPDT, IP66
- RS Stock No.:
- 210-4178
- Mfr. Part No.:
- MW1B-A32B
- Manufacturer:
- Idec
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.20 | - |
| 5 - 9 | €46.74 | 5% |
| 10 - 49 | €44.38 | 9% |
| 50 + | €42.17 | 14% |
*price indicative
- RS Stock No.:
- 210-4178
- Mfr. Part No.:
- MW1B-A32B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MW1B | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Push Button Style | Mushroom | |
| IP Rating | IP66 | |
| Push Button Diameter | 22.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EN, CCC | |
| Standards/Approvals | EN, IEC 60529, JIS C4520-1991, CCC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MW1B | ||
Cutout Diameter 22mm | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Push Button Style Mushroom | ||
IP Rating IP66 | ||
Push Button Diameter 22.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EN, CCC | ||
Standards/Approvals EN, IEC 60529, JIS C4520-1991, CCC | ||
Non Compliant
- COO (Country of Origin):
- JP
The MW series black color mushroom shape pushbutton has DPDT contacts and provide maintained operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
Related links
- Idec MW1B Series Push Button Switch 22 mm Cutout Green IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
