Siemens Illuminated Push Button Switch, Red LED, 12 V dc 24 V ac
- RS Stock No.:
- 213-0376
- Mfr. Part No.:
- 5TG7317
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 213-0376
- Mfr. Part No.:
- 5TG7317
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Contact Current | 2mA | |
| Standards/Approvals | EN, CE, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
LED Colour Red | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Contact Current 2mA | ||
Standards/Approvals EN, CE, IEC, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens delta switch and pushbutton switch with LED lamp insert used for control function.
Filament lamp used as light source
Related links
- Siemens Illuminated Push Button Switch 12 V dc 12 V ac
- Siemens Illuminated Push Button Switch 12 V dc 8 V ac
- APEM FP Series Illuminated Push Button Switch Momentary 24 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- Siemens Illuminated Push Button Switch 12 V dc 230 V ac
- Siemens Illuminated Push Button Switch 12 V dc 230 V ac
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
