APEM A9 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Red LED, IP65, 12 V dc

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-2259
Mfr. Part No.:
A9PFA1Y2BJ1
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

30 mm

Series

A9

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Solder, Tab

IP Rating

IP65

Actuator Style

Mushroom

Contact DC Voltage

12V dc

Switch Configuration

Momentary

Switch Contact Current

6A

Length

71mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

A9 Series Illuminated Swiches 30mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy