APEM TP Series Push Button Switch, Momentary, PCB, SPST
- RS Stock No.:
- 219-5188
- Mfr. Part No.:
- TP32WS83500
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.80 |
| 10 - 49 | €10.63 |
| 50 - 99 | €8.86 |
| 100 - 249 | €8.25 |
| 250 + | €7.56 |
*price indicative
- RS Stock No.:
- 219-5188
- Mfr. Part No.:
- TP32WS83500
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | TP | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series TP | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Gull-wing, surface mount
Suitable for infra-red and vapour-phase soldering.
5 point mounting for strength & stability
ESD protected to 10kV
Sealed against process washing (IEA-RS448-2)
Brass contacts
High Temperature Plastic (UL94V-0) actuator and case
Minimum Load Current 10uA @ 5V, 10mA @ 50mV
Related links
- APEM TP Series Push Button Switch PCB, SPST
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- APEM TP Series Push Button Switch PCB, DPST
- APEM TP Series Push Button Switch PCB 48 V dc 20 V ac
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K Miniature Push Button Switch PCB, SPST
- C & K Push Button Switch PCB IP40, 30 V
- C & K Illuminated Push Button Switch PCB Yellow LED IP40
