Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc
- RS Stock No.:
- 847-5216
- Mfr. Part No.:
- 216645 M22S-DH-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 847-5216
- Mfr. Part No.:
- 216645 M22S-DH-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 13IEC/EN 60529, UL NEMA type 4X | |
| Width | 30mm | |
| Height | 35mm | |
| Length | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series RMQ Titan M22 | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 13IEC/EN 60529, UL NEMA type 4X | ||
Width 30mm | ||
Height 35mm | ||
Length 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
