Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel, 22.1 mm Cutout, SPST, Green, Red LED, IP67, 30 V
- RS Stock No.:
- 232-2864
- Distrelec Article No.:
- 302-26-204
- Mfr. Part No.:
- 3-131-894
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€71.42
(exc. VAT)
€87.85
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 05 November 2026
- Plus 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.42 |
*price indicative
- RS Stock No.:
- 232-2864
- Distrelec Article No.:
- 302-26-204
- Mfr. Part No.:
- 3-131-894
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | TTS | |
| Panel Cutout Size | 22.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series TTS | ||
Panel Cutout Size 22.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CE, REACH, RoHS | ||
The Schurter TTS series touchless momentary push button (NO) or as latching switch made from stainless steel housing material and it has potential free output contacts. It used 4 wires for connection and it operates precisely. It protected against unintended switching.
Variable supply voltage
High reliability
Wiping and cleaning the surface does not trigger a switching operation
Related links
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Red LED 30 V
- Schurter TTS Series Illuminated Push Button Switch Panel SPST Green LED 60 V
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250
- APEM AV Series Illuminated Vandal Proof Push Button Switch Panel SPST IP67, 30
