Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22.1 mm Cutout, SPDT, Green LED, IP40, IP65, IP67, 250

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
134-6519
Mfr. Part No.:
1241.8521
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Illuminated

Yes

Product Type

Push Button Switch

Switch Operation

Momentary

Mount Type

Panel Mount

Panel Cutout Size

22.1 mm

Contact Configuration

SPDT

LED Colour

Green

IP Rating

IP40, IP65, IP67

Contact DC Voltage

250 V

Contact AC Voltage

250 V

Standards/Approvals

2014/35/EU, KEMA/ENEC 2089323.01, UL/CSA E-23301, UL/CSA E-41515, UL/CSA E-41791, VDE/ENEC 097550, VDE/ENEC 125256, VDE/ENEC 129246, VDE/ENEC 40008425

Switch Contact Current

10 A

Terminal Type

Solder Pin

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series


Ceramic actuator resistant to scratches, abrasion, impact and chemicals

Fully illuminated

Low profile front structure (1.7 mm)

IP 69K protection class for front side of contact area

Quick connect terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy