TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST-NO, Red LED, IP68
- RS Stock No.:
- 239-6521
- Mfr. Part No.:
- PB6B2FM6M1CAL03
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6521
- Mfr. Part No.:
- PB6B2FM6M1CAL03
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PB6 | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Red | |
| IP Rating | IP68 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PB6 | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Red | ||
IP Rating IP68 | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in green colour (with red LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with red LED
LED illumination technology for long-term reliability
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Red LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Red LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel 1 NO IP68, 50 V dc
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Green LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Yellow LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Blue LED, IP68
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
