TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 3.5 mm Cutout, 1 NC, IP68, 50 V dc

Subtotal (1 bag of 25 units)*

€140.90

(exc. VAT)

€173.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€5.636€140.90

*price indicative

RS Stock No.:
239-6794
Mfr. Part No.:
PB7B2RS7M1CAL00Y500
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

No

Panel Cutout Size

3.5 mm

Series

PB7

Mount Type

Panel

Contact Configuration

SPST-NC

IP Rating

IP68

Contact DC Voltage

50V dc

Standards/Approvals

No

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish Round cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in blue colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Round cap in blue colour with no LED

Related links