Nidec Components CFP2 Series Push Button Switch, (On)-On, PCB, 5.6 x 7 mm Cutout, SPDT, 28 V dc
- RS Stock No.:
- 244-3357
- Mfr. Part No.:
- CFP2-1FC6-AW
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.94 | - |
| 10 - 24 | €2.80 | 4% |
| 25 - 49 | €2.58 | 12% |
| 50 + | €2.45 | 16% |
*price indicative
- RS Stock No.:
- 244-3357
- Mfr. Part No.:
- CFP2-1FC6-AW
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | CFP2 | |
| Panel Cutout Size | 5.6 x 7 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Actuator Style | Square | |
| Contact DC Voltage | 28V dc | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series CFP2 | ||
Panel Cutout Size 5.6 x 7 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Actuator Style Square | ||
Contact DC Voltage 28V dc | ||
Length 11.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFP2 series ultra miniature push button switch for high density mounting which has straight terminal pins and an rotary actuator.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Gold plated contacts
Related links
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFP2 Series Push Button Switch PCB, SPDT
- Nidec Components CFP2 Series Push Button Switch PCB, DPDT
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
