Nidec Components CFPB Series Illuminated Push Button Switch, (On)-Off, PCB, 12.7 x 12.7 mm Cutout, SPDT, Yellow LED, 5 V

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€133.85

(exc. VAT)

€164.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50€2.677€133.85-
100 - 200€2.574€128.703%
250 +€2.478€123.907%

*price indicative

RS Stock No.:
244-3366
Mfr. Part No.:
CFPB-1CC-4W6
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

(On)-Off

Illuminated

Yes

Series

CFPB

Panel Cutout Size

12.7 x 12.7 mm

Mount Type

PCB

Contact Configuration

SPDT

LED Colour

Yellow

Contact DC Voltage

5V dc

Standards/Approvals

No

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CFPB series push button switch with straight through hole pins.

Full surface Illumination by LED

Conductive rubber contact for soft and quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy