Nidec Components CFPB Series Illuminated Push Button Switch, (On)-Off, PCB, SPDT, Yellow LED
- RS Stock No.:
- 244-3369
- Mfr. Part No.:
- CFPB-1CC-4W9
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.30 | - |
| 5 - 9 | €3.15 | 4% |
| 10 - 24 | €2.91 | 11% |
| 25 + | €2.75 | 16% |
*price indicative
- RS Stock No.:
- 244-3369
- Mfr. Part No.:
- CFPB-1CC-4W9
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | CFPB | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Actuator Style | Square | |
| Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series CFPB | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Actuator Style Square | ||
Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFPB series push button switch with straight through hole pins.
Full surface Illumination by LED
Conductive rubber contact for soft and quiet operation
Related links
- Nidec Components CFPB Series Illuminated Push Button Switch PCB Yellow LED
- Nidec Components CFPB Series Illuminated Push Button Switch PCB SPDT 5 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel Mount SPDT
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- TE Connectivity AVH22 Series Illuminated Push Button Switch Panel Mount SPDT
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- APEM Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
