Nidec Components CFPB Series Illuminated Push Button Switch, (On)-Off, PCB, 12.7 x 12.7 mm Cutout, SPDT, Yellow LED, 5 V
- RS Stock No.:
- 244-3367
- Mfr. Part No.:
- CFPB-1CC-4W6
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 5 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.28 | - |
| 5 - 9 | €3.12 | €0.80 |
| 10 - 24 | €2.88 | €4.00 |
| 25 + | €2.72 | €14.00 |
*price indicative
- RS Stock No.:
- 244-3367
- Mfr. Part No.:
- CFPB-1CC-4W6
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 12.7 x 12.7 mm | |
| Series | CFPB | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Panel Cutout Size 12.7 x 12.7 mm | ||
Series CFPB | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFPB series push button switch with straight through hole pins.
Full surface Illumination by LED
Conductive rubber contact for soft and quiet operation
Related links
- Nidec Components CFPB Series Illuminated Push Button Switch PCB SPDT 5 V
- Nidec Components CFPB Series Illuminated Push Button Switch PCB Yellow LED
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- Allen Bradley 800F Series Push Button Switch Panel SPST 5 V dc 600 V ac
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
- Littelfuse 8125 Series Push Button Switch Snap-in SPDT Red 20 V
