ABB SU-F-2.0.1-WL Series Push Button Complete Unit, IP20
- RS Stock No.:
- 246-2748
- Mfr. Part No.:
- 2CKA006200A0073 SU-F-2.0.1-WL
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2748
- Mfr. Part No.:
- 2CKA006200A0073 SU-F-2.0.1-WL
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | SU-F-2.0.1-WL | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | Following EU Directive 2002/95/EC August 18, 2005 and Amendment | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series SU-F-2.0.1-WL | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals Following EU Directive 2002/95/EC August 18, 2005 and Amendment | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB makes Sensor unit for transmitting switching, push-button, dimming and blind commands to an ABBfree@home® actuator. The communication with the free@home system is carried out wireless.
For contacting 2-gang rocker 6230-2x-xxx, 6231-2x-xxx, 6232-2x-xxx, 6233-2xxxx and 6234-2x-xxx
With fixing claws
Related links
- ABB SU-F-2.0.PB.1-WL Series Push Button Complete Unit, IP20
- ABB SU-F-1.0.PB.1-WL Series Push Button Complete Unit, IP20
- ABB Push Button Complete Unit
- ABB CP4 Series Illuminated Push Button Complete Unit SPST IP66 IP69K
- ABB CP4 Series Illuminated Push Button Complete Unit 23 mm Cutout Green IP20 IP67, IP69K
- ABB CP4 Series Illuminated Push Button Complete Unit 23 mm Cutout Yellow IP20 IP67, IP69K
- Bartec Bartec Series Push Button Complete Unit IP20
- Bartec Bartec Series Push Button Complete Unit 30 mm Cutout IP20