ABB SU-F-2.0.PB.1-WL Series Push Button Complete Unit, IP20
- RS Stock No.:
- 246-2764
- Mfr. Part No.:
- 2CKA006200A0107 SU-F-2.0.PB.1-WL
- Manufacturer:
- ABB
Subtotal (1 unit)*
€218.12
(exc. VAT)
€268.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.12 |
*price indicative
- RS Stock No.:
- 246-2764
- Mfr. Part No.:
- 2CKA006200A0107 SU-F-2.0.PB.1-WL
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | SU-F-2.0.PB.1-WL | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS‑compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series SU-F-2.0.PB.1-WL | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS‑compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB makes push button units for transmitting switching, push-button, dimming and blind commands to an ABBfree@home® actuator. The communication with the free@home system is carried out wireless. For contacting 2-gang rocker 6230-2x-xxx, 6231-2x-xxx, 6
Flush mounted push-button, with IP20 degree of protection
Operating temperature range is from -5°C to 45°C
Related links
- ABB SU-F-1.0.PB.1-WL Series Push Button Complete Unit, IP20
- ABB SU-F-2.0.1-WL Series Push Button Complete Unit, IP20
- ABB Push Button Complete Unit
- ABB I/O Module SSA-F-2.1.PB.1-WL 230V
- ABB I/O Module SSA-F-2.2.PB.1-WL 230V ac
- ABB SBA-F-1.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB I/O Module 230V