ITW Switches 59 Series Illuminated Push Button Switch, Panel, 14 mm Cutout Black, SPST, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
248-4979
Mfr. Part No.:
59-900127
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

14mm

Series

59

Mount Type

Panel

Push Button Colour

Black

Contact Configuration

SPST

Switch Operation

Momentary

Push Button Style

Dome

IP Rating

IP67

Illumination Voltage

2.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Body Material

PBT

COO (Country of Origin):
TW

SERIES 59 – Miniature Sealed Pushbutton


The Series 59 is a range of miniature, momentary action, rugged panel sealed pushbutton switches. The Series is available with square or round bezel versions, with or without LED status illumINAtion and INA variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.

Applications


• Communications
• Instrumentation
• Data entry
• Military environments
• Environmentally demanding keypads
• Mass transport controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy