APEM IX Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Red LED, IP67, IP69K, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.69

(exc. VAT)

€16.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.69
10 - 99€13.15
100 +€10.97

*price indicative

RS Stock No.:
248-5692
Mfr. Part No.:
IXP3S16M
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

No

Series

IX

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Height

20.3mm

Length

12mm

Standards/Approvals

RoHS

Switch Contact Current

2A

Legend

Blank

COO (Country of Origin):
FR
The APEM’s IX series product is a single pole, 12 mm red button pushbutton switch.

Pushbutton switch for harsh environment

Non-illuminated

Normally open (NO)

Compact 12 mm bushing

Tactile effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy