APEM IX Series Push Button Switch, Momentary, Panel, 12 mm Cutout, 1 NO/1 NC, Red LED, IP67, IP69K, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.55
10 - 99€15.88
100 +€13.25

*price indicative

RS Stock No.:
248-5696
Mfr. Part No.:
IXP5S16M
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

IX

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

LED Colour

Red

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Actuator Style

Button

Maximum Operating Temperature

85°C

Switch Configuration

NC/NO

Standards/Approvals

RoHS

Switch Contact Current

2A

Height

21.8mm

Length

12mm

Legend

Blank

COO (Country of Origin):
FR
The APEM’s IX series product is a Single pole, 12 mm red button pushbutton switch.

Normally closed/Normally open

Bushing diameter 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy