RS PRO Push Button Switch, Momentary, Panel, 16.2 mm Cutout, 1 NO, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9135
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 37 unit(s) ready to ship
- Plus 1,011 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.01 | - |
| 10 - 99 | €8.75 | 2% |
| 100 + | €7.20 | 20% |
*price indicative
- RS Stock No.:
- 248-9135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | NC | |
| Length | 21.6mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | No | |
| Height | 23.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration NC | ||
Length 21.6mm | ||
Switch Contact Current 5A | ||
Standards/Approvals No | ||
Height 23.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Push Button Switch, 16.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications. ;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO Push Button Switch Panel 1 NC 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP65, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP65, 250 V 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 1 NO IP65 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
