RAFI 1.01.102 Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 289-0436
- Distrelec Article No.:
- 135-52-189
- Mfr. Part No.:
- 1.10.102.001/0205
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0436
- Distrelec Article No.:
- 135-52-189
- Mfr. Part No.:
- 1.10.102.001/0205
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1.01.102 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Height | 9mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | IEC 60068, EN 60529, RoHS, REACH | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1.01.102 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Height 9mm | ||
Switch Contact Current 2A | ||
Standards/Approvals IEC 60068, EN 60529, RoHS, REACH | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The Panel mount Pushbutton Switch features a momentary function with 1 Normally Open contact. Available in a black or white design, it offers versatility to suit different aesthetic preferences or panel color schemes. Ideal for various control applications.
IP40 and IP65 degree protection
RoHS compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RS PRO Push Button Switch Panel 1 NC 250 V 250 V ac
- RS PRO Push Button Switch Panel 1 NO 250 V 250 V ac
