Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP65, 250 V dc 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.58

(exc. VAT)

€29.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€23.58
25 - 49€22.33
50 - 99€21.24
100 +€19.79

*price indicative

RS Stock No.:
828-7753
Mfr. Part No.:
AB6M-M1P-R
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

No

Series

AB

Panel Cutout Size

16.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect, Solder Tag

IP Rating

IP65

Actuator Style

Button

Contact AC Voltage

250V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Standards/Approvals

UL, CSA

Switch Contact Current

1A

Idec A6 Series


The A6 series of pushbuttons and pilot devices from Idec.

Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available

Choice of round, square or rectangular bezel shapes

Snap action contacts

Available in a range of colours

Space saving design

Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy