Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT RGB LED, IP40 250 V
- RS Stock No.:
- 260-7091
- Mfr. Part No.:
- 3-137-086
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€54.29
(exc. VAT)
€66.78
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €54.29 |
*price indicative
- RS Stock No.:
- 260-7091
- Mfr. Part No.:
- 3-137-086
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM illuminated | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CE, UL94 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM illuminated | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Blue, Green, Red | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals CE, UL94 | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.
High quality material
Long life span
Color marking
Related links
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED, IP40 250 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED 30 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel Mount RGB LED, IP40
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT IP40, 30
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
