Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT RGB LED, IP40, 30 V
- RS Stock No.:
- 260-7106
- Mfr. Part No.:
- 3-137-094
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-7106
- Mfr. Part No.:
- 3-137-094
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM illuminated | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Flat | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Switch Contact Current | 100mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM illuminated | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Flat | ||
LED Colour Blue, Green, Red | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Switch Contact Current 100mA | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.
High quality material
Long life span
Color marking
Related links
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED 30 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED, IP40 250 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel Mount RGB LED, IP40
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT IP40, 30
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
