Omron A22NL Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Green LED, IP66
- RS Stock No.:
- 265-5283
- Mfr. Part No.:
- A22NL-BNM-TGA-P100-GC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€20.02
(exc. VAT)
€24.62
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.02 |
*price indicative
- RS Stock No.:
- 265-5283
- Mfr. Part No.:
- A22NL-BNM-TGA-P100-GC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A22NL | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL 508, UL 1059, UL 486E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A22NL | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Standards/Approvals UL 508, UL 1059, UL 486E | ||
- COO (Country of Origin):
- TW
The Omron pushbutton has 24 VDC rated voltage, lighted and has flat-round actuator type with transparent green cap color and LED green color.
Bezel plastic material
Momentary operating function
1 NO contact configuration
Related links
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66
- Omron A22NZ Series Illuminated Push Button Switch Panel Orange LED, IP66
- Omron A22N Series Illuminated Push Button Complete Unit Panel Mount DPST IP66, 24
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Illuminated Push Button Complete Unit Panel DPST IP66, 24 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
