RAFI 1.1 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, 1 NC, IP40, IP65 250 V ac
- RS Stock No.:
- 271-9077
- Distrelec Article No.:
- 135-50-241
- Mfr. Part No.:
- 1.10.001.151/0104
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 January 2027
- Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 271-9077
- Distrelec Article No.:
- 135-50-241
- Mfr. Part No.:
- 1.10.001.151/0104
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Width | 19mm | |
| Standards/Approvals | RoHS, Yes REACH | |
| Height | 8.2mm | |
| Switch Contact Current | 700mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Width 19mm | ||
Standards/Approvals RoHS, Yes REACH | ||
Height 8.2mm | ||
Switch Contact Current 700mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI pushbutton has mounting diameter of 15.2 mm. It has actuation with momentary contact function.
Collar shape round
Bezel colour Black
IP40 degree of protection
Screw and flat plug connection
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.01.101 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
