RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-618
- Mfr. Part No.:
- 1.10.102.001/0104
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-618
- Mfr. Part No.:
- 1.10.102.001/0104
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | 1.1 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 2A | |
| Width | 20mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 20mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series 1.1 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 2A | ||
Width 20mm | ||
Standards/Approvals RoHS, REACH | ||
Length 20mm | ||
Height 50mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a momentary contact function and a non-illuminated design. It is a dependable choice for applications in mechanical and system engineering, model construction, and home technology. Its screw terminal connection ensures straightforward and reliable installation.
Black bezel colour
Mounting hole 16.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
