RAFI 1.1 Series Illuminated Push Button, Momentary, Panel Mount, 19 mm Cutout, 1 NC, IP40, IP65 250 V ac

Subtotal (1 unit)*

€4.85

(exc. VAT)

€5.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.85

*price indicative

RS Stock No.:
271-9078
Distrelec Article No.:
135-50-258
Mfr. Part No.:
1.10.001.151/0301
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

No

Series

1.1

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

1 NC

Terminal Type

Screw

IP Rating

IP40, IP65

Actuator Style

Round

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switch Configuration

1 NC

Maximum Operating Temperature

85°C

Height

8.2mm

Switch Contact Current

700mA

Width

19mm

Standards/Approvals

REACH, RoHS

Length

19mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI pushbutton has mounting diameter of 15.2 mm. It has actuation with momentary contact function.

Collar shape round

Bezel colour Black

IP40 degree of protection

Screw and flat plug connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy