RAFI 1.1 Series Push Button Switch, Momentary, Panel, 20 mm Cutout, SPST, IP40, IP65, 250 V dc 250 V ac
- RS Stock No.:
- 271-9080
- Distrelec Article No.:
- 135-52-163
- Mfr. Part No.:
- 1.10.102.001/0301
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.70 |
*price indicative
- RS Stock No.:
- 271-9080
- Distrelec Article No.:
- 135-52-163
- Mfr. Part No.:
- 1.10.102.001/0301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 20 mm | |
| Series | 1.1 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 20mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 20mm | |
| Switch Contact Current | 2A | |
| Height | 9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 20 mm | ||
Series 1.1 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 20mm | ||
Standards/Approvals REACH, RoHS | ||
Width 20mm | ||
Switch Contact Current 2A | ||
Height 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI pushbutton has mounting diameter of 16.2 mm. It has actuation with momentary contact function.
Collar shape round
Bezel colour Black
RoHS compliant
Reach compliant
Related links
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
