RAFI RF 15 N Series Plunger
- RS Stock No.:
- 271-9203
- Mfr. Part No.:
- 5.46.017.038/0710
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.61 |
*price indicative
- RS Stock No.:
- 271-9203
- Mfr. Part No.:
- 5.46.017.038/0710
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RF 15 N | |
| Manufacturer Part No. | 5.46.017.038/0710 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RF 15 N | ||
Manufacturer Part No. 5.46.017.038/0710 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Round plunger of RF 15 N series has 15 mm diameter with 8.75 mm length. The wide selection of standard rams in different heights guarantees the versatility of the RF 15.
It is non illuminated
RoHS and REACH compliant
Related links
- RAFI RF 15 N Series Plunger for Use with Switches
- RAFI RF 15 N Series Plunger
- RAFI RF 15 Series Red Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Green Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Blue Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- Omron WLD18 Series Plunger Limit Switch IP67 500V ac Max, 10A Max
- Eaton LS Series Plunger Switch IP66 2NO 6A Max
