Eaton RMQ Titan M30 Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, Red LED, IP66, IP67, IP69K
- RS Stock No.:
- 274-1134
- Mfr. Part No.:
- 182936 M30C-FDR-R-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.76 |
*price indicative
- RS Stock No.:
- 274-1134
- Mfr. Part No.:
- 182936 M30C-FDR-R-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | RMQ Titan M30 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Latch | |
| Maximum Operating Temperature | 70°C | |
| Length | 36mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Width | 46mm | |
| Height | 30mm | |
| Legend | beschriftet | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series RMQ Titan M30 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Flat | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Latch | ||
Maximum Operating Temperature 70°C | ||
Length 36mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Width 46mm | ||
Height 30mm | ||
Legend beschriftet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has stay put or spring return function can be changed on device function, it is fitted with front ring and flat front design. The Operating frequency 1800 operations per hour.
Round construction type lens
Metal bezel material
Related links
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Green Maintained Push Button Switch IP67
