Schneider Electric ZB4 Series Push Button Switch, Spring Return, 22 mm Cutout, Green LED, IP66, IP69
- RS Stock No.:
- 276-2759
- Mfr. Part No.:
- ZB4BL73417
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.48 |
*price indicative
- RS Stock No.:
- 276-2759
- Mfr. Part No.:
- ZB4BL73417
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | ZB4 | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, CSA C22.2 Nr. 14, EN/IEC 60947-5-1 | |
| Legend | O, I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series ZB4 | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP69 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, CSA C22.2 Nr. 14, EN/IEC 60947-5-1 | ||
Legend O, I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric double head has 1 green and 1 red button, operates with a spring return or impulse mechanism. It is marked with I and O symbols. This double head provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements, minimizing errors in machine control. It is designed to fit in a standard 22mm cut out, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Operational temperature -40 to 70°C
IK degree of protection IK03 IEC 50102
Related links
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP69 IP66
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric ZB5 Series Push Button Head Panel Green LED IP67, IP69K
- Schneider Electric ZB4 Series Red Spring Return Push Button Head IP66 IP69K
