Schneider Electric Odace 2011 Series Push Button Switch, Push-Push, Panel, 22 mm Cutout, White LED, IP21D 250 V ac
- RS Stock No.:
- 276-8998
- Mfr. Part No.:
- S520206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.88 |
*price indicative
- RS Stock No.:
- 276-8998
- Mfr. Part No.:
- S520206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screwless | |
| LED Colour | White | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | -5°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 50°C | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Height | 71mm | |
| Length | 33.6mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Series Odace 2011 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screwless | ||
LED Colour White | ||
IP Rating IP21D | ||
Minimum Operating Temperature -5°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 50°C | ||
Switch Contact Current 10A | ||
Width 71mm | ||
Height 71mm | ||
Length 33.6mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Push Button, PBT Push Button, 10A Contact Current Rating - S520206
This push button is designed for efficient light control and is suitable for panel mounting applications. Its round profile and white colour allow it to blend seamlessly into various environments. With a voltage rating of 250V and a screwless terminal design, installation is straightforward and enhances safety.
Features & Benefits
• Push-push mechanism ensures consistent operation
• High current rating of 10A for diverse applications
• IP21D rating provides protection against solid items
• Durable PBT material enhances longevity and resistance
• Glossy white finish suits modern aesthetics
• Easy installation with screwless terminals
Applications
• Controls lighting circuits in residential settings
• Ideal for automation systems in industrial environments
• Utilised in commercial buildings for convenient access
• Suitable for control panels that require dependable switches
Can it operate at temperatures below -5°C?
No, the minimum operating temperature is -5°C.
Will it work with flexible cables?
Yes, it is compatible with flexible cable connections.
Is it suitable for use in damp locations?
No, it has an IP21D rating for limited protection.
Can the switch be mounted on surfaces other than panels?
It is specifically designed for panel mounting applications.
Is it available in colours other than white?
The product comes only in a glossy white finish.
Related links
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G Fiber IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
