Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Blue LED, IP66, 24 V dc
- RS Stock No.:
- 278-4470
- Mfr. Part No.:
- MPI001/TERM/BL
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€1,798.65
(exc. VAT)
€2,212.35
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €35.973 | €1,798.65 | - |
| 100 - 100 | €34.534 | €1,726.70 | 4% |
| 150 - 150 | €33.203 | €1,660.15 | 7% |
| 200 - 200 | €31.98 | €1,599.00 | 11% |
| 250 + | €30.829 | €1,541.45 | 14% |
*price indicative
- RS Stock No.:
- 278-4470
- Mfr. Part No.:
- MPI001/TERM/BL
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MPI001 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MPI001 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Push Button is a stainless steel Illuminated Vandal Resistant push button. This push button is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
TVS protection
RoHS compliant
Dot illumination
Bright daylight LEDs
Integral supply resistors
Independent LED terminals
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
