Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Blue LED, IP66, 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.92

(exc. VAT)

€63.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€51.92
2 - 4€49.12
5 - 9€46.63
10 - 24€44.34
25 +€40.40

*price indicative

RS Stock No.:
278-4471
Mfr. Part No.:
MPI001/TERM/BL
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Blue

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MPI001

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP66

Contact DC Voltage

24V dc

Actuator Style

Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin Push Button is a stainless steel Illuminated Vandal Resistant push button. This push button is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.

TVS protection

RoHS compliant

Dot illumination

Bright daylight LEDs

Integral supply resistors

Independent LED terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy