Bulgin MPI001 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, White LED, IP66, 24 V
- RS Stock No.:
- 678-326
- Mfr. Part No.:
- MPI001/TERM/WH
- Manufacturer:
- Bulgin
Subtotal (1 box of 5 units)*
€869.40
(exc. VAT)
€1,069.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €869.40 | €173.88 |
*price indicative
- RS Stock No.:
- 678-326
- Mfr. Part No.:
- MPI001/TERM/WH
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | White | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MPI001 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour White | ||
Terminal Type Screw Terminal | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated vandal-resistant switch is specifically designed for robust front panel mounting and offers reliable performance even in challenging environments. Ideal for industrial applications, this 22mm diameter single-pole push-to-make switch boasts a maximum contact rating of 50mA at 24V dc, making it a perfect choice for demanding electronic setups. Its bright daylight LEDs offer a vivid illumination choice in red, green, amber, blue, white, or dual colours, enhancing visibility and aesthetic appeal. The switch is sealed to IP66, ensuring protection against moisture and dust while maintaining operational integrity at extreme temperatures ranging from -30˚C to +70˚C. Built to last, it offers impressive mechanical and electrical life spans, ensuring minimal downtime.
Sealed to IP66 for exceptional dust and moisture resistance
Wide illumination options including red, green, amber, blue, white, and dual colours
Robust stainless steel construction ensures durability under heavy use
Clear LED Terminal markings for easy installation and maintenance
Designed for single-pole push-to-make operation, enhancing user experience
High luminous intensity up to 2500mcd for effective visibility in various lighting conditions
Compatible with both screw and tab termination options for versatile application
Compliant with RoHS standards, guaranteeing eco-friendly materials and manufacturing
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
