Eaton 185677 C22 Series Push Button Switch, 22.50 mm Cutout White, 1 NO, IP67, IP69K
- RS Stock No.:
- 282-7064
- Distrelec Article No.:
- 303-73-897
- Mfr. Part No.:
- 185677 C22-D-W-K10-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.74
(exc. VAT)
€63.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.74 |
*price indicative
- RS Stock No.:
- 282-7064
- Distrelec Article No.:
- 303-73-897
- Mfr. Part No.:
- 185677 C22-D-W-K10-P1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 185677 C22 | |
| Cutout Diameter | 22.50mm | |
| Push Button Actuation | Momentary | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flat | |
| Terminal Type | Cable | |
| Push Button Shape | Flat | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Diameter | 29.7mm | |
| Illumination Voltage | 0V ac | |
| Maximum Operating Temperature | +70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA CE VDE 0660 IEC/EN 60947-5-1 UL CSA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 185677 C22 | ||
Cutout Diameter 22.50mm | ||
Push Button Actuation Momentary | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Flat | ||
Terminal Type Cable | ||
Push Button Shape Flat | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Diameter 29.7mm | ||
Illumination Voltage 0V ac | ||
Maximum Operating Temperature +70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA CE VDE 0660 IEC/EN 60947-5-1 UL CSA | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cut-out Diameter, White Actuator - 185677 C22-D-W-K10-P1
This push button switch is a momentary, flat-actuator device designed for industrial control panels and machine interfaces. It provides a single normally open contact and is supplied with a 0.2m black cable terminated by an M12A 4‑pole plug. The unit is built with plastic bezel and body components and is rated for demanding environments where dust and high‑pressure cleaning occur.
Features and Benefits:
• IP67/IP69K protection enables washdown and high‑pressure cleaning
• 1NO contact offers simple make-only control for signalling
• Spring-return actuation delivers immediate reset after release
• 3600 operations/h supports frequent operator use
• Rated for -30°C to +70°C operation for wide temperature range
• 1NO contact offers simple make-only control for signalling
• Spring-return actuation delivers immediate reset after release
• 3600 operations/h supports frequent operator use
• Rated for -30°C to +70°C operation for wide temperature range
Applications
• Suitable for industrial control panels requiring ingress protection
• Ideal for food processing washdown environments
• Used with machinery requiring momentary operator signalling
• Suitable for installations needing M12A plug cable connection
• Can be used for automated systems with high operation rates
• Ideal for food processing washdown environments
• Used with machinery requiring momentary operator signalling
• Suitable for installations needing M12A plug cable connection
• Can be used for automated systems with high operation rates
What electrical ratings define safe use at low voltages?
The device is rated for operational currents up to 4A at AC‑15 24V and 3A at DC‑13 24V with a rated insulation voltage of 250V.
How robust is the switch for mechanical duty cycles?
Mechanical life is specified as 5,000,000 operations and electrical reliability is 1 failure per 17,000,000 switching operations at 17V DC/7mA for the N/O contact.
What environmental standards and approvals does it meet?
It holds approvals including UL, CE, VDE 0660, IEC/EN 60947‑5‑1 and CSA certifications.
How is the unit intended to be mounted and connected?
The unit requires a 22.5mm panel cut-out and connects via a 0.2m PUR cable with an M12A 4‑pole plug, with tightening torques of 1N·m for the plug and 2N·m for the threaded ring.
Related links
- Eaton 185674 C22 Series Push Button Switch 1 NO IP69K
- Eaton 185676 C22 Series Push Button Switch 1 NC IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton White Push Button Actuator
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
